Analogue comparator IC featuring rail-to-rail operation and micropower consumption. This single-channel device offers a 300ns response time and operates from a 2.5V to 5.5V supply voltage. Key specifications include 3mV hysteresis, 10nA input bias current, and 7mV input offset voltage. The comparator supports push-pull, TTL output types and is available in a surface mount UCSP package.
Maxim MAX985EBT+TG45 technical specifications.
| Hysteresis | 3mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX985EBT+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.