Single-channel, general-purpose comparator IC featuring rail-to-rail output. Operates from a 1.25V to 5.5V supply range with a maximum supply current of 20µA. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in an 8-pin SOIC package for surface mounting, with a 450ns propagation delay. Input offset voltage is 7mV, input bias current is 10nA, and input current is 1pA.
Maxim MAX985ESA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 450ns |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX985ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.