
Single-channel general-purpose comparator featuring a SOT-23-5 surface mount package. Operates with a supply voltage range of 2.5V to 5.5V, drawing a maximum supply current of 20µA. Offers 80dB common mode rejection ratio and 3mV hysteresis. Input bias current is 10nA, with a maximum input current of 1pA and input offset voltage of 7mV. Maximum power dissipation is 471mW, with an operating temperature range of -40°C to 85°C. Output type is PUSH-PULL, TTL, with a propagation delay of 450ns.
Maxim MAX985EUK-TG002 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 3mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 450ns |
| Quiescent Current | 24uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX985EUK-TG002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
