
Voiceband audio codec featuring 1 analog-to-digital converter (ADC) and 2 digital-to-analog converters (DACs), offering 16-bit resolution and a 90dB signal-to-noise ratio (SNR). Supports I2C, Serial, and I2S interfaces with a sampling rate of 48 kS/s. Designed for surface mount applications with an operating temperature range of -40°C to 85°C and a 1.8V operating supply voltage. Packaged in tape and reel, this RoHS compliant component is ideal for audio interface integration.
Maxim MAX9860ETG+T technical specifications.
| Interface | I2C, Serial, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9860ETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
