
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs). Supports serial interfaces including I2C and I2S, with a sampling rate of 48 ksps. Housed in a 32-pin TQFN EP package with exposed pad, measuring 5x5x0.73mm, suitable for surface mounting. Operates with a supply voltage range of 1.65V to 3.6V, offering a typical 1.8V operation. Achieves a signal-to-noise ratio of 90 dB and THD+N of -83 dB.
Maxim MAX9867ETJ+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHD-2 |
| Type | General Purpose |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Sampling Rate | 48ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.95|3.6V |
| Interface Type | Serial (I2C, I2S) |
| Typical Operating Supply Voltage | 1.8V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.65V |
| Number of Channels | 2ADC / 2DAC |
| Number of ADC Inputs | 1 |
| Number of DAC Outputs | 1 |
| Maximum Power Dissipation | 2759mW |
| Signal to Noise Ratio | 90dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -83dB |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9867ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.