
Single-channel, general-purpose comparator IC in a SOT-23-5 surface-mount package. Features a wide operating voltage range from 1.25V to 5.5V, with a maximum dual supply voltage of 2.75V. Offers 80dB common mode rejection ratio and 2.5mV hysteresis. Input bias current is 10nA, with a maximum input current of 1pA. Operates from -40°C to 85°C with a propagation delay of 210ns.
Maxim MAX987EUK-TG05 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 2.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 210ns |
| Quiescent Current | 96uA |
| RoHS Compliant | No |
| Supply Current | 80uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX987EUK-TG05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
