Maxim MAX9890AETA technical specifications.
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9890AETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.