Maxim MAX9911EVKIT+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Packaging | Box |
| Slew Rate | 0.1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9911EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.