
Single-channel current sense amplifier with rail-to-rail output, designed for automotive applications. Features a low input offset voltage of 0.4mV at 5V and a maximum input bias current of 175uA at 5V. Operates across a wide temperature range from -40°C to 125°C, with a minimum PSRR of 74dB. Housed in an 8-pin SOIC EP package with gull-wing leads for surface mounting, measuring 4.98mm x 3.99mm x 1.58mm.
Maxim MAX9919NASA+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EP |
| Package Description | Small Outline IC, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.58(Max) |
| Seated Plane Height (mm) | 1.68(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 3 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 74dB |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage | 0.4@5VmV |
| Maximum Input Bias Current | 175@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9919NASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.