Maxim MAX9924UAUB+T technical specifications.
| Package/Case | UMAX |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707.3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9924UAUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
