Maxim MAX9930EUA+ technical specifications.
| Package/Case | UMAX |
| Frequency | 2MHz |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Frequency | 1.6GHz |
| Min Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9930EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
