Maxim MAX9934FAUA+ technical specifications.
| -3db Bandwidth | 5kHz |
| Bandwidth | 5kHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 128dB |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 120uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9934FAUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
