Maxim MAX9934TEVKIT+ technical specifications.
| -3db Bandwidth | 1.5kHz |
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Packaging | Box |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9934TEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
