
Single-channel operational amplifier with current sensing capabilities. Features a 350kHz -3dB bandwidth and 250kHz bandwidth, ideal for general amplification applications. Operates from a 2.7V to 5.5V supply voltage with a low 20µA operating supply current. Offers a high 100dB Common Mode Rejection Ratio and a low 300µV input offset voltage. Packaged in a compact SC-70-5 (SC) surface-mount package, supplied on tape and reel.
Maxim MAX9937AXK+T technical specifications.
| -3db Bandwidth | 350kHz |
| Bandwidth | 250kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Output Current | 7.5mA |
| Output Current per Channel | 22mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9937AXK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
