Maxim MAX9937EVKIT+ technical specifications.
| -3db Bandwidth | 350kHz |
| Evaluation Kit | Yes |
| Mount | Reverse |
| Output Current per Channel | 22mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9937EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.