Maxim MAX9938EVKIT+ technical specifications.
| -3db Bandwidth | 60kHz |
| Evaluation Kit | Yes |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9938EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.