Maxim MAX9938FEBS+TG45 technical specifications.
| -3db Bandwidth | 60kHz |
| Bandwidth | 125kHz |
| Package/Case | BGA |
| Gain Bandwidth Product | 125kHz |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.6V |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Output Voltage | 200mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9938FEBS+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.