
High-precision current sense amplifier IC featuring a 125kHz bandwidth and 130dB common mode rejection ratio. Offers a low input bias current of 200nA and a minimal input offset voltage of 100µV. Operates across a wide supply voltage range from 1.6V to 28V with a low operating supply current of 1.1µA. Packaged in a compact SOT-23-5, this RoHS compliant component is suitable for applications requiring accurate current monitoring.
Maxim MAX9938TEUK+T technical specifications.
| -3db Bandwidth | 125kHz |
| Bandwidth | 125kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 125kHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Output Voltage | 200mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9938TEUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
