The MAX9939AUB/GG8 is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 10 terminals and is available in a TSSOP-10 package. The amplifier is designed for automotive applications and has a supply voltage of 5V with a maximum limit of 6V. It features a slew rate of 9V/us and a common-mode reject ratio of 60dB. The unity gain bandwidth is 2200 kHz.
Maxim MAX9939AUB/GG8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15000 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 2200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9939AUB/GG8 to view detailed technical specifications.
No datasheet is available for this part.