
High-performance operational amplifier IC featuring a 2.15MHz gain bandwidth product and 9V/µs slew rate. This single-channel, general-purpose amplifier offers a low input bias current of 1pA and an input offset voltage of 1.5mV. Operating from 2.9V to 5.5V supply voltage, it provides 70mA output current per channel and boasts excellent 50dB CMRR and 80dB PSRR. Packaged in a surface-mount UMAX case, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Maxim MAX9939AUB+T technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2.15MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 54nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 3.4mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9939AUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.