Maxim MAX9939EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 9V/µs |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9939EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.