
Signal-line overvoltage protector for low-voltage automotive applications. Features a 28V clamping voltage and a maximum operating temperature of 125°C, with a minimum of -40°C. Operates within a supply voltage range of 2.2V to 5.5V, with a working voltage of 5.5V. This single-circuit device is surface mountable and supplied in tape and reel packaging. RoHS compliant with a low 13µA supply current.
Maxim MAX9940AXK+T technical specifications.
| Clamping Voltage | 28V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9940AXK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
