General purpose operational amplifier IC featuring a single circuit and one channel. Offers a 2.4MHz bandwidth and 2.4MHz gain bandwidth product. Boasts a high 105dB Common Mode Rejection Ratio and 130dB voltage gain. Operates with dual supply voltages from 3V to 19V, or single supply from 6V to 38V. Surface mountable in a 6-TDFN package, with a 0.35V/µs slew rate and 60mA output current per channel.
Maxim MAX9943ATT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 2.4MHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Voltage Gain | 130dB |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9943ATT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.