General purpose operational amplifier with a 2.4MHz bandwidth and 0.35V/µs slew rate. Features a single channel, Rail-to-Rail Output, and a 105dB Common Mode Rejection Ratio. Operates from a 3V to 19V dual supply or 6V to 38V single supply, with a low input bias current of 4nA and input offset voltage of 20µV. Packaged in an 8-pin UMAX surface-mount case, this RoHS compliant component offers a 20mA output current per channel and a 130dB voltage gain.
Maxim MAX9943AUA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 2.4MHz |
| Height | 0.95mm |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 20uV |
| Length | 3.1mm |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Voltage Gain | 130dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9943AUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.