
General purpose operational amplifier IC featuring a 2.4MHz bandwidth and Rail-to-Rail output. This single-channel amplifier offers a high Common Mode Rejection Ratio of 125dB and a Power Supply Rejection Ratio of 130dB. It operates with a minimum dual supply voltage of 3V and a maximum of 19V, drawing a typical supply current of 550µA. The component is housed in a UMAX package for surface mounting, with a slew rate of 0.35V/µs and an output current of 20mA per channel.
Maxim MAX9943AUA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 2.4MHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 3V |
| Max Input Voltage | 38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 387.8mW |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 15V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Supply Current | 550uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9943AUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.