
Dual general-purpose operational amplifier featuring a 2.4MHz bandwidth and 0.35V/µs slew rate. Offers high 105dB common mode rejection and 130dB voltage gain. Operates from a wide supply voltage range of 3V to 38V, with a typical operating supply voltage of 19V and a low 550µA supply current. Surface mountable in an 8-pin SOIC package, with low input bias current of 4nA and input offset voltage of 20µV.
Maxim MAX9944ASA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 2.4MHz |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 19V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Supply Current | 550uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9944ASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
