
General purpose operational amplifier IC featuring a single circuit and a 3MHz gain bandwidth product. Boasts a low input bias current of 0.05pA and a 600µV input offset voltage. Operates from a minimum dual supply voltage of 2.4V up to a maximum of 19V, with a maximum single supply voltage of 38V. Delivers 25mA output current per channel and a 2.2V/µs slew rate. Surface mountable in a TDFN package, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Maxim MAX9945ATT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 0.05pA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 19V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 400uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9945ATT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.