General purpose operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This single-channel IC offers a 2.2V/µs slew rate and 25mA output current. Operating from a 2.4V to 38V supply range, it boasts a low input bias current of 0.05pA and 600µV input offset voltage. Packaged in an 8-pin UMAX surface mount configuration, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Maxim MAX9945AUA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.95mm |
| Input Bias Current | 0.05pA |
| Input Offset Voltage (Vos) | 600uV |
| Length | 3.1mm |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 19V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 400uA |
| Voltage Gain | 130dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9945AUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.