General purpose operational amplifier with a 3MHz gain bandwidth product and 2.2V/µs slew rate. Features Rail-to-Rail output, 78dB common mode rejection ratio, and 600µV input offset voltage. Operates from a 2.4V to 19V dual supply or 4.75V to 38V single supply, with a typical operating supply current of 400µA. Surface mountable in a UMAX package, this single-channel IC offers 25mA output current and 130dB voltage gain.
Maxim MAX9945AUA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 0.05pA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 19V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 19V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.2V/µs |
| Supply Current | 400uA |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9945AUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.