Maxim MAX9945EVKIT+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 19V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 2.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9945EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.