
The MAX9947ETE+T is a dual UART I2C/SPI bridge with a 64-byte FIFO, operating at a data rate of 115.2Kbps and a supply voltage of up to 5.5V. It is packaged in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Maxim MAX9947ETE+T technical specifications.
| Current - Receiving | 23mA |
| Current - Transmitting | 23mA |
| Data Rate | 115.2Kbps |
| Frequency | 2.176MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 12dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9947ETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.