The MAX9967BLCCQ-D is a 100-pin TQFP comparator IC with a commercial temperature range of 0 to 70 degrees Celsius. It operates with a nominal supply voltage of 9.75V and a maximum limit of 11.5V. The device has a maximum input offset voltage of 100,000 microvolts and an average bias current of 25 microamperes. The comparator is packaged in a 14 x 14 mm, 1 mm height, 0.50 mm pitch TQFP-100 package.
Maxim MAX9967BLCCQ-D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9.75 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 11.5 |
| Input Offset Voltage-Max | 100000 |
| Average Bias Current-Max (IIB) | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5.25 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9967BLCCQ-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.