Maxim MAX9967BRCCQ+D technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ATE |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9967BRCCQ+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
