Maxim MAX9972BCCS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 9.4 |
| Input Offset Voltage-Max | 100000 |
| Average Bias Current-Max (IIB) | 100 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -6.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9972BCCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.