Maxim MAX9984ETP-T technical specifications.
| Max Power Dissipation | 2.1W |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9984ETP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.