Maxim MAX9985ETX-T technical specifications.
| Frequency | 700MHz |
| Gain | 6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10.8W |
| Noise Figure | 10.5dB |
| Operating Supply Current | 440mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX9985 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9985ETX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.