Maxim MAX9986AEVKIT technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 995MHz |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9986AEVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.