Maxim MAX9989ETP+ technical specifications.
| Frequency | 700MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | -170dB |
| Operating Frequency | 700 MHz to 1.1 GHz |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 116mA |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9989ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.