Maxim MAX9993ETP+TD technical specifications.
| Frequency | 2.2GHz |
| Gain | 8.5dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Noise Figure | 9.5dB |
| Nominal Supply Current | 202mA |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9993 |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9993ETP+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.