Maxim MAX9995ETX+T technical specifications.
| Frequency | 2.2GHz |
| Gain | 6.1dB |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Noise Figure | 9.9dB |
| Nominal Supply Current | 332mA |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9995 |
| Thickness | 750um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9995ETX+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
