Maxim MAX9996ETP+D technical specifications.
| Frequency | 2.2GHz |
| Gain | 8.3dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 9.7dB |
| Nominal Supply Current | 206mA |
| Operating Supply Current | 240mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX9996 |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9996ETP+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.