
Single-channel, general-purpose comparator IC in a SOT-23-5 surface-mount package. Features beyond-the-rails operation with a 2.7V to 5.5V supply voltage range and a maximum supply current of 6.5mA. Offers a 1.5mV input offset voltage, 3.5mV hysteresis, and 15µA input bias current. Delivers 86.02dB common mode rejection ratio and 86.02dB power supply rejection ratio, with a 7ns propagation delay. Operates from -40°C to 125°C and is RoHS compliant.
Maxim MAX999AAUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 86.02dB |
| Hysteresis | 3.5mV |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Input Current | 15uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 7ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beyond-the-Rails™ |
| Supply Current | 6.5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX999AAUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
