Maxim MAXM17515ALI+ technical specifications.
| Category | Switching Regulator |
| Number of Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 28 |
| Package/Case | LGA EP |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAXM17515ALI+ to view detailed technical specifications.
No datasheet is available for this part.