Maxim MAXQ2010-KIT# technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial, RS-232, USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ2010-KIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.