16-bit RISC microcontroller featuring EEPROM for program storage. Operates at a maximum clock frequency of 32.768MHz, with a maximum supply voltage of 3.6V and a nominal supply voltage of 3.3V. Offers 27 I/O lines and 512 bytes of RAM, with 8192 words of EEPROM. Housed in an 80-terminal PQFP package (R-PQFP-G80) measuring 14mm x 20mm with a height of 1.95mm. Designed for industrial temperature ranges, from -40°C to 85°C.
Maxim MAXQ3100-EMN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4.728 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32.768 |
| ROM Programmability | EEPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAXQ3100-EMN to view detailed technical specifications.
No datasheet is available for this part.