Maxim MAXQ3180-RAN+ technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Frequency | 8.12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| Supply Current | 8.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ3180-RAN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
