16-bit RISC microcontroller featuring EEPROM for program storage. Operates at a maximum clock frequency of 3.58MHz with a supply voltage range of 4.5V to 5.5V. This industrial-grade component offers 15 I/O lines and 64 bytes of RAM. Housed in a 24-terminal PDIP package, it supports PWM functionality and operates within a temperature range of -40°C to 85°C.
Maxim MAXQ3212-EMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3.58 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 3.58 |
| ROM Programmability | EEPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAXQ3212-EMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.