
16-bit Microcontrollers - MCU 16-Bit MCU w/Infrared Module
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 16b |
| Frequency | 12MHz |
| Interface | SPI, USART, UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| Watchdog Timer | Yes |
| RoHS | Compliant |