
The MAXQ610J-0000+T is a 64KB FLASH microcontroller with a 16-bit SPI and UART interface. It operates at a maximum frequency of 12MHz and has a maximum operating temperature of 70°C. The device is supplied with a 3.6V operating voltage and is available in a surface mount package. It features a watchdog timer, brown-out detect/reset, and power-on reset (POR) functions.
Maxim MAXQ610J-0000+T technical specifications.
| Package/Case | Module |
| Data Bus Width | 16b |
| Interface | SPI, USART, UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ610J-0000+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
