Maxim MAXQ7667EVKIT+ technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | SPI, UART, LIN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ7667EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.